
74AHC32PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC32PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC32PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC32PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32PW-Q100J |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,79640 Kč | 94,91 Kč |
| 100 | 3,26100 Kč | 326,10 Kč |
| 250 | 3,00608 Kč | 751,52 Kč |
| 500 | 2,85278 Kč | 1 426,39 Kč |
| 1 000 | 2,72659 Kč | 2 726,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,59317 Kč | 6 482,93 Kč |
| 5 000 | 2,51279 Kč | 12 563,95 Kč |
| 7 500 | 2,47253 Kč | 18 543,97 Kč |
| 12 500 | 2,42791 Kč | 30 348,87 Kč |
| 17 500 | 2,40182 Kč | 42 031,85 Kč |
| 25 000 | 2,37675 Kč | 59 418,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







