
74AHC08PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8361-2-ND - Tape & Reel (TR) 1727-8361-1-ND - Cut Tape (CT) 1727-8361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08PW-Q100J |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97584 Kč | 743,96 Kč |
| 500 | 2,82382 Kč | 1 411,91 Kč |
| 1 000 | 2,69845 Kč | 2 698,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56621 Kč | 6 415,52 Kč |
| 5 000 | 2,48654 Kč | 12 432,70 Kč |
| 7 500 | 2,44660 Kč | 18 349,50 Kč |
| 12 500 | 2,40237 Kč | 30 029,62 Kč |
| 17 500 | 2,37651 Kč | 41 588,93 Kč |
| 25 000 | 2,35165 Kč | 58 791,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


