
74VHC221AFT | |
|---|---|
DigiKey Part Number | 74VHC221AFTTR-ND - Tape & Reel (TR) 74VHC221AFTCT-ND - Cut Tape (CT) 74VHC221AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC221AFT |
Description | IC MMV 2-CIR 9.6-NS 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 9.6 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC221AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 9.6 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,57822 Kč | 6 445,55 Kč |
| 5 000 | 2,49822 Kč | 12 491,10 Kč |
| 7 500 | 2,45811 Kč | 18 435,83 Kč |
| 12 500 | 2,41373 Kč | 30 171,63 Kč |
| 17 500 | 2,38775 Kč | 41 785,62 Kč |
| 25 000 | 2,36280 Kč | 59 070,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











