Diode 150 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V8P15HM3/H

DigiKey Part Number
112-V8P15HM3/HTR-ND - Tape & Reel (TR)
112-V8P15HM3/HCT-ND - Cut Tape (CT)
112-V8P15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P15HM3/H
Description
DIODE SCHOTTKY 150V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,43100 Kč204,31 Kč
10013,56680 Kč1 356,68 Kč
50010,61490 Kč5 307,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,18075 Kč13 771,12 Kč
3 0008,45855 Kč25 375,65 Kč
4 5008,09062 Kč36 407,79 Kč
7 5007,67721 Kč57 579,07 Kč
10 5007,43249 Kč78 041,14 Kč
15 0007,19463 Kč107 919,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč