Parametric Equivalent

VC2220K801R075 | |
|---|---|
DigiKey Part Number | 399-VC2220K801R075TR-ND - Tape & Reel (TR) 399-VC2220K801R075CT-ND - Cut Tape (CT) 399-VC2220K801R075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC2220K801R075 |
Description | VARISTOR 120V 800A 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K801R075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 800 A | |
Energy | 6.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 100 | 16,04250 Kč | 1 604,25 Kč |
| 250 | 15,04464 Kč | 3 761,16 Kč |
| 500 | 14,44368 Kč | 7 221,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,94897 Kč | 13 948,97 Kč |
| 2 000 | 13,54172 Kč | 27 083,44 Kč |
| 3 000 | 13,33779 Kč | 40 013,37 Kč |
| 5 000 | 13,11191 Kč | 65 559,55 Kč |
| 7 000 | 12,97982 Kč | 90 858,74 Kč |
| 10 000 | 12,85281 Kč | 128 528,10 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











