Direct
Direct
Upgrade
Similar
Similar
Similar

74VHC32PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHC32PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69497 Kč | 6 737,43 Kč |
| 5 000 | 2,61198 Kč | 13 059,90 Kč |
| 7 500 | 2,57041 Kč | 19 278,08 Kč |
| 12 500 | 2,52435 Kč | 31 554,38 Kč |
| 17 500 | 2,49743 Kč | 43 705,03 Kč |
| 25 000 | 2,47154 Kč | 61 788,50 Kč |
| 62 500 | 2,41579 Kč | 150 986,88 Kč |
| Unit Price without VAT: | 2,69497 Kč |
|---|---|
| Unit Price with VAT: | 3,26091 Kč |




