
MC74VHC32DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC32DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC32DTR2GOSCT-ND - Cut Tape (CT) MC74VHC32DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC32DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 100 | 3,62010 Kč | 362,01 Kč |
| 250 | 3,34120 Kč | 835,30 Kč |
| 500 | 3,17322 Kč | 1 586,61 Kč |
| 1 000 | 3,03526 Kč | 3 035,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,88932 Kč | 7 223,30 Kč |
| 5 000 | 2,80134 Kč | 14 006,70 Kč |
| 7 500 | 2,75732 Kč | 20 679,90 Kč |
| 12 500 | 2,70854 Kč | 33 856,75 Kč |
| 17 500 | 2,68002 Kč | 46 900,35 Kč |
| 25 000 | 2,65260 Kč | 66 315,00 Kč |
| 62 500 | 2,59355 Kč | 162 096,88 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

