
SN74AHC32QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC32QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC32QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC32QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32QPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,25608 Kč | 1 814,02 Kč |
| 500 | 6,93270 Kč | 3 466,35 Kč |
| 1 000 | 6,81091 Kč | 6 810,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44807 Kč | 12 896,14 Kč |
| 4 000 | 6,26796 Kč | 25 071,84 Kč |
| 6 000 | 6,17775 Kč | 37 066,50 Kč |
| 10 000 | 6,07783 Kč | 60 778,30 Kč |
| 14 000 | 6,01942 Kč | 84 271,88 Kč |
| 20 000 | 5,96324 Kč | 119 264,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

