74LVX3245WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 538
Unit Price: 16,63000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 201
Unit Price: 25,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 12,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 873
Unit Price: 108,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 831
Unit Price: 39,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 374
Unit Price: 32,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 033
Unit Price: 39,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 539
Unit Price: 34,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 506
Unit Price: 31,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 635
Unit Price: 86,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 116 773
Unit Price: 25,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 442
Unit Price: 41,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 751
Unit Price: 33,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 240
Unit Price: 234,71000 Kč
Datasheet
24 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX3245WM

DigiKey Part Number
74LVX3245WM-ND
Manufacturer
Manufacturer Product Number
74LVX3245WM
Description
IC XLTR VL BIDIR 24-SOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX3245WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
4.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes