
SN74LVC8T245DWR | |
|---|---|
DigiKey Part Number | 296-23280-2-ND - Tape & Reel (TR) 296-23280-1-ND - Cut Tape (CT) 296-23280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245DWR |
Description | IC TRANSLATION TXRX 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,23000 Kč | 32,23 Kč |
| 10 | 23,55000 Kč | 235,50 Kč |
| 25 | 21,38560 Kč | 534,64 Kč |
| 100 | 19,00600 Kč | 1 900,60 Kč |
| 250 | 17,87060 Kč | 4 467,65 Kč |
| 500 | 17,56018 Kč | 8 780,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,15829 Kč | 32 316,58 Kč |
| 4 000 | 15,77646 Kč | 63 105,84 Kč |
| 6 000 | 15,58522 Kč | 93 511,32 Kč |
| 10 000 | 15,37335 Kč | 153 733,50 Kč |
| Unit Price without VAT: | 32,23000 Kč |
|---|---|
| Unit Price with VAT: | 38,99830 Kč |











