25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5HNBPK25.0-T1

DigiKey Part Number
631-FT5HNBPK25.0-T1TR-ND - Tape & Reel (TR)
631-FT5HNBPK25.0-T1CT-ND - Cut Tape (CT)
631-FT5HNBPK25.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5HNBPK25.0-T1
Description
XTAL OSC TCXO 25.0000MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FT5HNBPK25.0-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.059" (1.50mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-TXO-5032-250-TRECS Inc.2 772XC2070CT-ND57,95000 KčParametric Equivalent
In-Stock: 25 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1048,75700 Kč487,57 Kč
2546,10320 Kč1 152,58 Kč
5044,19660 Kč2 209,83 Kč
10042,36980 Kč4 236,98 Kč
25040,06924 Kč10 017,31 Kč
50038,41374 Kč19 206,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,82818 Kč36 828,18 Kč
2 00035,30929 Kč70 618,58 Kč
3 00034,45072 Kč103 352,16 Kč
5 00033,39959 Kč166 997,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč