


TPS73001DBVR | |
|---|---|
DigiKey Part Number | 296-27055-2-ND - Tape & Reel (TR) 296-27055-1-ND - Cut Tape (CT) 296-27055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73001DBVR |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73001DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,68360 Kč | 267,09 Kč |
| 100 | 9,37140 Kč | 937,14 Kč |
| 250 | 8,74356 Kč | 2 185,89 Kč |
| 500 | 8,36602 Kč | 4 183,01 Kč |
| 1 000 | 8,05504 Kč | 8 055,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,67092 Kč | 23 012,76 Kč |
| 6 000 | 7,48292 Kč | 44 897,52 Kč |
| 9 000 | 7,38875 Kč | 66 498,75 Kč |
| 15 000 | 7,28446 Kč | 109 266,90 Kč |
| 21 000 | 7,22345 Kč | 151 692,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





