


PI6C49CB01Q2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB01Q2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB01Q2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB01Q2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB01Q2WEX |
Description | IC CLK TRANSLTR 1:1 360MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49CB01Q2WEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 360 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 100 | 37,64730 Kč | 3 764,73 Kč |
| 250 | 35,62184 Kč | 8 905,46 Kč |
| 500 | 34,40060 Kč | 17 200,30 Kč |
| 1 000 | 33,39564 Kč | 33 395,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,33465 Kč | 80 836,63 Kč |
| 5 000 | 31,69543 Kč | 158 477,15 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |







