


PI6C49CB02Q2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB02Q2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB02Q2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB02Q2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB02Q2WEX |
Description | IC CLK BUFFER 1:2 250MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 100 | 40,03270 Kč | 4 003,27 Kč |
| 250 | 37,89972 Kč | 9 474,93 Kč |
| 500 | 36,61380 Kč | 18 306,90 Kč |
| 1 000 | 35,55591 Kč | 35 555,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,43907 Kč | 86 097,68 Kč |
| 5 000 | 33,76575 Kč | 168 828,75 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










