
NZ9F2V4ST5G | |
|---|---|
DigiKey Part Number | NZ9F2V4ST5GOSTR-ND - Tape & Reel (TR) NZ9F2V4ST5GOSCT-ND - Cut Tape (CT) NZ9F2V4ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F2V4ST5G |
Description | DIODE ZENER 2.53V 250MW SOD923 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.53 V 250 mW ±4% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F2V4ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 500 | 1,30188 Kč | 650,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,21788 Kč | 9 743,04 Kč |
| 16 000 | 1,19353 Kč | 19 096,48 Kč |
| 24 000 | 1,09650 Kč | 26 316,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


