Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC8T245RHLR

DigiKey Part Number
296-17859-2-ND - Tape & Reel (TR)
296-17859-1-ND - Cut Tape (CT)
296-17859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC8T245RHLR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC8T245RHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
24-VQFN (5.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245BQ,118Nexperia USA Inc.17 3201727-4396-1-ND23,31000 KčSimilar
74AVCH8T245BQ,118Nexperia USA Inc.15 0051727-4519-1-ND23,31000 KčSimilar
74LVC8T245PW,118Nexperia USA Inc.6 5321727-4417-1-ND19,11000 KčSimilar
74LVCH8T245PW-Q10JNexperia USA Inc.2 3711727-8101-1-ND25,41000 KčSimilar
MAX3001EAUP+Analog Devices Inc./Maxim Integrated1 312MAX3001EAUP+-ND187,30000 KčSimilar
In-Stock: 25 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,42900 Kč254,29 Kč
2523,11440 Kč577,86 Kč
10020,55700 Kč2 055,70 Kč
25019,33916 Kč4 834,79 Kč
50019,05106 Kč9 525,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,00012 Kč18 000,12 Kč
2 00017,50289 Kč35 005,78 Kč
3 00017,25371 Kč51 761,13 Kč
5 00016,97781 Kč84 889,05 Kč
7 00016,81643 Kč117 715,01 Kč
10 00016,66128 Kč166 612,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč