Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX32M | |
|---|---|
DigiKey Part Number | 74LCX32M-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX32M |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC32AD | Rochester Electronics, LLC | 28 841 | 2156-SN74LVC32AD-ND | 20,58000 Kč | Direct |
| 74LVC32AD,112 | Nexperia USA Inc. | 2 | 1727-6467-ND | 6,51000 Kč | Similar |
| 74LVC32AD,118 | Nexperia USA Inc. | 3 161 | 1727-3107-1-ND | 4,62000 Kč | Similar |
| SN74LVC32ADR | Texas Instruments | 384 889 | 296-1235-1-ND | 8,61000 Kč | Similar |
| SN74LVC32ADT | Texas Instruments | 25 733 | 296-28611-1-ND | 20,58000 Kč | Similar |




