
SN74LVC32ADR | |
|---|---|
DigiKey Part Number | 296-1235-2-ND - Tape & Reel (TR) 296-1235-1-ND - Cut Tape (CT) 296-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ADR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 250 | 4,29956 Kč | 1 074,89 Kč |
| 500 | 4,09168 Kč | 2 045,84 Kč |
| 1 000 | 3,92054 Kč | 3 920,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,74000 Kč | 9 350,00 Kč |
| 5 000 | 3,63114 Kč | 18 155,70 Kč |
| 7 500 | 3,57666 Kč | 26 824,95 Kč |
| 12 500 | 3,51624 Kč | 43 953,00 Kč |
| 17 500 | 3,48096 Kč | 60 916,80 Kč |
| 25 000 | 3,44702 Kč | 86 175,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



