
SN74LVC32AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-31915-2-ND - Tape & Reel (TR) 296-31915-1-ND - Cut Tape (CT) 296-31915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32AQDRQ1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,36800 Kč | 73,68 Kč |
| 25 | 6,58440 Kč | 164,61 Kč |
| 100 | 5,71720 Kč | 571,72 Kč |
| 250 | 5,30628 Kč | 1 326,57 Kč |
| 500 | 5,05790 Kč | 2 528,95 Kč |
| 1 000 | 4,89539 Kč | 4 895,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,63782 Kč | 11 594,55 Kč |
| 5 000 | 4,50782 Kč | 22 539,10 Kč |
| 7 500 | 4,44270 Kč | 33 320,25 Kč |
| 12 500 | 4,37055 Kč | 54 631,88 Kč |
| 17 500 | 4,32839 Kč | 75 746,82 Kč |
| 25 000 | 4,28782 Kč | 107 195,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

