
74LVC32AD,118 | |
|---|---|
DigiKey Part Number | 1727-3107-2-ND - Tape & Reel (TR) 1727-3107-1-ND - Cut Tape (CT) 1727-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32AD,118 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 100 | 2,40010 Kč | 240,01 Kč |
| 250 | 2,20480 Kč | 551,20 Kč |
| 500 | 2,08678 Kč | 1 043,39 Kč |
| 1 000 | 1,98956 Kč | 1 989,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,88713 Kč | 4 717,82 Kč |
| 5 000 | 1,82531 Kč | 9 126,55 Kč |
| 7 500 | 1,79435 Kč | 13 457,62 Kč |
| 12 500 | 1,76007 Kč | 22 000,88 Kč |
| 17 500 | 1,74003 Kč | 30 450,52 Kč |
| 25 000 | 1,72075 Kč | 43 018,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










