
AS7C34096A-12JCN | |
|---|---|
DigiKey Part Number | 1450-1060-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-12JCN |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-12JCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 19 | 236,96789 Kč | 4 502,39 Kč |
| 38 | 231,32605 Kč | 8 790,39 Kč |
| 57 | 228,03825 Kč | 12 998,18 Kč |
| 114 | 222,44982 Kč | 25 359,28 Kč |
| 266 | 215,69921 Kč | 57 375,99 Kč |
| 513 | 210,54690 Kč | 108 010,56 Kč |
| 1 007 | 205,34438 Kč | 206 781,79 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |



