
SN74LVC32ANS | |
|---|---|
DigiKey Part Number | 296-53355-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ANS |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ANS Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.55V |
Series | Input Logic Level - High 1.45V ~ 2.3V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 50 | 16,13060 Kč | 806,53 Kč |
| 100 | 15,23400 Kč | 1 523,40 Kč |
| 250 | 14,28788 Kč | 3 571,97 Kč |
| 500 | 13,96954 Kč | 6 984,77 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

