Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74LVC32AQDREP | |
|---|---|
DigiKey Part Number | 296-22363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC32AQDREP |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32AQDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC32AMDREP | Texas Instruments | 5 725 | 296-22361-1-ND | 30,02716 Kč | Parametric Equivalent |
| SN74LVC32AQDRQ1 | Texas Instruments | 108 114 | 296-31915-1-ND | 10,50000 Kč | Parametric Equivalent |
| 74LCX32M | onsemi | 0 | 74LCX32M-ND | 8,27302 Kč | Similar |
| 74LVC32AD,112 | Nexperia USA Inc. | 2 | 1727-6467-ND | 6,51000 Kč | Similar |
| 74LVC32AD,118 | Nexperia USA Inc. | 3 161 | 1727-3107-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,83231 Kč | 59 580,78 Kč |
| Unit Price without VAT: | 23,83231 Kč |
|---|---|
| Unit Price with VAT: | 28,83710 Kč |





