14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX32DR2G

DigiKey Part Number
MC74LCX32DR2GOSTR-ND - Tape & Reel (TR)
MC74LCX32DR2GOSCT-ND - Cut Tape (CT)
MC74LCX32DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX32DR2G
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX32DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 917
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,84200 Kč48,42 Kč
254,29440 Kč107,36 Kč
1003,70060 Kč370,06 Kč
2503,41684 Kč854,21 Kč
5003,24592 Kč1 622,96 Kč
1 0003,10509 Kč3 105,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,95635 Kč7 390,88 Kč
5 0002,86663 Kč14 333,15 Kč
7 5002,82177 Kč21 163,27 Kč
12 5002,77200 Kč34 650,00 Kč
17 5002,74292 Kč48 001,10 Kč
25 0002,71496 Kč67 874,00 Kč
62 5002,65476 Kč165 922,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč