
SN74LVC32AD | |
|---|---|
DigiKey Part Number | 296-1235-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC32AD |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,86100 Kč | 148,61 Kč |
| 50 | 12,53320 Kč | 626,66 Kč |
| 100 | 11,80910 Kč | 1 180,91 Kč |
| 250 | 11,04704 Kč | 2 761,76 Kč |
| 500 | 10,58730 Kč | 5 293,65 Kč |
| 1 000 | 10,20883 Kč | 10 208,83 Kč |
| 2 500 | 9,80905 Kč | 24 522,62 Kč |
| 5 000 | 9,56819 Kč | 47 840,95 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |


