74LCX2244MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 150
Unit Price: 0,83000 Kč
Datasheet

Similar


onsemi
In Stock: 78 611
Unit Price: 0,72000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 32 044
Unit Price: 0,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 590
Unit Price: 0,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 790
Unit Price: 0,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 90 920
Unit Price: 0,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 412
Unit Price: 0,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 663
Unit Price: 0,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 192
Unit Price: 0,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 129
Unit Price: 0,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 883
Unit Price: 0,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 898
Unit Price: 0,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 533
Unit Price: 0,96000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX2244MTCX

DigiKey Part Number
74LCX2244MTCXTR-ND - Tape & Reel (TR)
74LCX2244MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LCX2244MTCX
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX2244MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes