
SN74LVC2244APWT | |
|---|---|
DigiKey Part Number | 296-28673-2-ND - Tape & Reel (TR) 296-28673-1-ND - Cut Tape (CT) 296-28673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244APWT |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 16,41400 Kč | 164,14 Kč |
| 25 | 14,83080 Kč | 370,77 Kč |
| 100 | 13,08960 Kč | 1 308,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,25804 Kč | 3 064,51 Kč |
| 500 | 11,75686 Kč | 5 878,43 Kč |
| 750 | 11,50593 Kč | 8 629,45 Kč |
| 1 250 | 11,22804 Kč | 14 035,05 Kč |
| 1 750 | 11,06549 Kč | 19 364,61 Kč |
| 2 500 | 10,90926 Kč | 27 273,15 Kč |
| 6 250 | 10,57281 Kč | 66 080,06 Kč |
| 12 500 | 10,37011 Kč | 129 626,38 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |

