Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ADBR

DigiKey Part Number
296-8489-2-ND - Tape & Reel (TR)
296-8489-1-ND - Cut Tape (CT)
296-8489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2244ADBR
Description
IC BUFF 1.65V/3.6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX244MTConsemi1 74074LCX244MTC-ND16,06000 KčSimilar
74LCX244MTCXonsemi52 96074LCX244MTCXCT-ND16,06000 KčSimilar
74LVC2244APW,118Nexperia USA Inc.4 3391727-4030-1-ND7,72000 KčSimilar
MC74LCX244DTGonsemi75MC74LCX244DTGOS-ND20,23000 KčSimilar
In-Stock: 1 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1011,34500 Kč113,45 Kč
2510,20240 Kč255,06 Kč
1008,93870 Kč893,87 Kč
2508,33804 Kč2 084,51 Kč
5007,97556 Kč3 987,78 Kč
1 0007,88755 Kč7 887,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,07607 Kč14 152,14 Kč
4 0006,88185 Kč27 527,40 Kč
6 0006,78461 Kč40 707,66 Kč
10 0006,67685 Kč66 768,50 Kč
14 0006,61386 Kč92 594,04 Kč
20 0006,55328 Kč131 065,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč