Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2244APW,118

DigiKey Part Number
1727-4030-2-ND - Tape & Reel (TR)
1727-4030-1-ND - Cut Tape (CT)
1727-4030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2244APW,118
Description
IC BUFF 1.2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX244DTR2Gonsemi27 595MC74LCX244DTR2GOSCT-ND17,52000 KčSimilar
SN74LVCH244APWRochester Electronics, LLC24 4832156-SN74LVCH244APW-ND24,82000 KčSimilar
SN74LVCZ244ADBRTexas Instruments39 592296-9874-1-ND37,96000 KčSimilar
In-Stock: 4 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,29700 Kč52,97 Kč
254,71320 Kč117,83 Kč
1004,06680 Kč406,68 Kč
2503,75900 Kč939,75 Kč
5003,57380 Kč1 786,90 Kč
1 0003,42155 Kč3 421,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,26046 Kč8 151,15 Kč
5 0003,16336 Kč15 816,80 Kč
7 5003,11475 Kč23 360,62 Kč
12 5003,06092 Kč38 261,50 Kč
17 5003,02943 Kč53 015,03 Kč
25 0002,99915 Kč74 978,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč