Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ADGVR

DigiKey Part Number
296-12901-2-ND - Tape & Reel (TR)
296-12901-1-ND - Cut Tape (CT)
296-12901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2244ADGVR
Description
IC BUFF NON-INVERT 3.6V 20-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,16600 Kč131,66 Kč
2511,86800 Kč296,70 Kč
10010,42550 Kč1 042,55 Kč
2509,74056 Kč2 435,14 Kč
5009,32690 Kč4 663,45 Kč
1 0009,28469 Kč9 284,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,70598 Kč17 411,96 Kč
4 0008,47532 Kč33 901,28 Kč
6 0008,35986 Kč50 159,16 Kč
10 0008,23187 Kč82 318,70 Kč
14 0008,15705 Kč114 198,70 Kč
20 0008,08514 Kč161 702,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč