74ALVC162245T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 095
Unit Price: 26,04000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 171
Unit Price: 64,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: 34,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 279
Unit Price: 45,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 230
Unit Price: 39,48000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 005
Unit Price: 48,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 058
Unit Price: 32,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC162245T

DigiKey Part Number
74ALVC162245T-ND
Manufacturer
Manufacturer Product Number
74ALVC162245T
Description
IC TXRX 1.65V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC162245T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
12mA, 12mA; 24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC16245DGG,118Nexperia USA Inc.1 0951727-4059-1-ND26,04000 KčSimilar
74ALVC16245PAGRenesas Electronics Corporation17174ALVC16245PAG-ND64,67000 KčSimilar
74ALVCH16245DGG,11Nexperia USA Inc.01727-8377-1-ND22,89000 KčSimilar
SN74ALVCH16245DGGRTexas Instruments882296-5190-1-ND34,86000 KčSimilar
SN74ALVCH16245DGVRTexas Instruments0296-5191-1-ND34,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes