
SN74ALVCH16245DGGR | |
|---|---|
DigiKey Part Number | 296-5190-2-ND - Tape & Reel (TR) 296-5190-1-ND - Cut Tape (CT) 296-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16245DGGR |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1 095 | 1727-4059-1-ND | 25,86000 Kč | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 64,23000 Kč | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 2 000 | 1727-8377-1-ND | 22,73000 Kč | Similar |
| 74LCX16245MTDX | onsemi | 3 115 | 74LCX16245MTDXCT-ND | 35,87000 Kč | Similar |
| 74VCX16245MTD | onsemi | 143 | 1990-74VCX16245MTD-ND | 47,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,42300 Kč | 254,23 Kč |
| 25 | 23,09960 Kč | 577,49 Kč |
| 100 | 20,54680 Kč | 2 054,68 Kč |
| 250 | 19,33140 Kč | 4 832,85 Kč |
| 500 | 19,04942 Kč | 9 524,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,49818 Kč | 34 996,36 Kč |
| 4 000 | 17,08936 Kč | 68 357,44 Kč |
| 6 000 | 16,88468 Kč | 101 308,08 Kč |
| 10 000 | 16,65783 Kč | 166 578,30 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |






