
74ALVC16245DGG,118 | |
|---|---|
DigiKey Part Number | 1727-4059-2-ND - Tape & Reel (TR) 1727-4059-1-ND - Cut Tape (CT) 1727-4059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC16245DGG,118 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč |
| 10 | 24,50900 Kč | 245,09 Kč |
| 50 | 20,80600 Kč | 1 040,30 Kč |
| 100 | 19,65960 Kč | 1 965,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,80871 Kč | 31 617,42 Kč |
| 4 000 | 15,41740 Kč | 61 669,60 Kč |
| Unit Price without VAT: | 33,71000 Kč |
|---|---|
| Unit Price with VAT: | 40,78910 Kč |

