
74ALVC16245PAG | |
|---|---|
DigiKey Part Number | 74ALVC16245PAG-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC16245PAG |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | 37,54000 Kč | Parametric Equivalent |
| 74LVCH16245APAG8 | Renesas Electronics Corporation | 0 | 74LVCH16245APAG8-ND | 18,94931 Kč | Parametric Equivalent |
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1 095 | 1727-4059-1-ND | 25,86000 Kč | Similar |
| 74ALVC16245MTDX | onsemi | 1 779 | 74ALVC16245MTDXFSCT-ND | 62,57000 Kč | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 2 000 | 1727-8377-1-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 47,02900 Kč | 470,29 Kč |
| 39 | 41,13872 Kč | 1 604,41 Kč |
| 117 | 37,82154 Kč | 4 425,12 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |

