
SN74ALVCHR16245GR | |
|---|---|
DigiKey Part Number | 296-6287-2-ND - Tape & Reel (TR) 296-6287-1-ND - Cut Tape (CT) 296-6287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16245GR |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16245GR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162245DGG:1 | Nexperia USA Inc. | 2 000 | 1727-74ALVCH162245DGG:1CT-ND | 23,94000 Kč | Similar |
| SN74AVC16245DGG | Rochester Electronics, LLC | 776 | 2156-SN74AVC16245DGG-ND | 72,02318 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,29200 Kč | 532,30 Kč |
| 100 | 18,91080 Kč | 1 891,08 Kč |
| 250 | 17,77608 Kč | 4 444,02 Kč |
| 500 | 17,09196 Kč | 8 545,98 Kč |
| 1 000 | 16,52858 Kč | 16 528,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,06505 Kč | 32 130,10 Kč |
| 4 000 | 15,68346 Kč | 62 733,84 Kč |
| 6 000 | 15,49236 Kč | 92 954,16 Kč |
| 10 000 | 15,28062 Kč | 152 806,20 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

