Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH162245DGG:1

DigiKey Part Number
1727-74ALVCH162245DGG:1TR-ND - Tape & Reel (TR)
1727-74ALVCH162245DGG:1CT-ND - Cut Tape (CT)
1727-74ALVCH162245DGG:1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVCH162245DGG:1
Description
IC TXRX 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,30200 Kč173,02 Kč
2515,64760 Kč391,19 Kč
10013,82090 Kč1 382,09 Kč
25012,94988 Kč3 237,47 Kč
50012,51984 Kč6 259,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,63667 Kč23 273,34 Kč
4 00011,34380 Kč45 375,20 Kč
6 00011,19718 Kč67 183,08 Kč
10 00011,03474 Kč110 347,40 Kč
14 00010,93982 Kč153 157,48 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč