
SN74AVC16245DGG | |
|---|---|
DigiKey Part Number | 2156-SN74AVC16245DGG-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC16245DGG |
Description | IC TXRX 1.4V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.4V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 72,02318 Kč | 6 338,04 Kč |
| Unit Price without VAT: | 72,02318 Kč |
|---|---|
| Unit Price with VAT: | 87,14805 Kč |

