Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16245DL

DigiKey Part Number
296-5192-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16245DL
Description
IC TXRX 1.65V/3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16245DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,74400 Kč337,44 Kč
2530,76640 Kč769,16 Kč
10027,50320 Kč2 750,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč

Other Suppliers on DigiKey

1 051In Stock
Ships from Rochester Electronics, LLC