
SN74ALVCHR162245DL | |
|---|---|
DigiKey Part Number | 296-12875-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR162245DL |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR162245DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 32,83240 Kč | 820,81 Kč |
| 100 | 29,38040 Kč | 2 938,04 Kč |
| 250 | 27,73500 Kč | 6 933,75 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

