
1SMB5928BT3G | |
|---|---|
DigiKey Part Number | 1SMB5928BT3GOSTR-ND - Tape & Reel (TR) 1SMB5928BT3GOSCT-ND - Cut Tape (CT) 1SMB5928BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5928BT3G |
Description | DIODE ZENER 13V 3W SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5928BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 2,35178 Kč | 1 175,89 Kč |
| 1 000 | 2,28878 Kč | 2 288,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,24301 Kč | 5 607,52 Kč |
| 5 000 | 1,68912 Kč | 8 445,60 Kč |
| 7 500 | 1,62091 Kč | 12 156,83 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




