
1SMB5919BT3G | |
|---|---|
DigiKey Part Number | 1SMB5919BT3GOSTR-ND - Tape & Reel (TR) 1SMB5919BT3GOSCT-ND - Cut Tape (CT) 1SMB5919BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5919BT3G |
Description | DIODE ZENER 5.6V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5919BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,37277 Kč | 2 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,32381 Kč | 5 809,52 Kč |
| 5 000 | 2,10669 Kč | 10 533,45 Kč |
| 7 500 | 1,99601 Kč | 14 970,08 Kč |
| 12 500 | 1,87156 Kč | 23 394,50 Kč |
| 17 500 | 1,79785 Kč | 31 462,38 Kč |
| 25 000 | 1,72620 Kč | 43 155,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









