
ECH8667-TL-H | |
|---|---|
DigiKey Part Number | ECH8667-TL-HOSTR-ND - Tape & Reel (TR) ECH8667-TL-HOSCT-ND - Cut Tape (CT) ECH8667-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8667-TL-H |
Description | MOSFET 2P-CH 30V 5.5A 8ECH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8667-TL-H Models |
Category | Rds On (Max) @ Id, Vgs 39mOhm @ 2.5A, 10V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 10V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 12,44970 Kč | 1 244,97 Kč |
| 500 | 9,71200 Kč | 4 856,00 Kč |
| 1 000 | 8,83050 Kč | 8 830,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20637 Kč | 21 619,11 Kč |
| 6 000 | 6,67957 Kč | 40 077,42 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



