
1SMB5914BT3G | |
|---|---|
DigiKey Part Number | 1SMB5914BT3GOSTR-ND - Tape & Reel (TR) 1SMB5914BT3GOSCT-ND - Cut Tape (CT) 1SMB5914BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5914BT3G |
Description | DIODE ZENER 3.6V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5914BT3G Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,97566 Kč | 4 939,15 Kč |
| 5 000 | 1,78596 Kč | 8 929,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






