
1SMB5917BT3G | |
|---|---|
DigiKey Part Number | 1SMB5917BT3GOSTR-ND - Tape & Reel (TR) 1SMB5917BT3GOSCT-ND - Cut Tape (CT) 1SMB5917BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5917BT3G |
Description | DIODE ZENER 4.7V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5917BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,12080 Kč | 212,08 Kč |
| 500 | 2,03680 Kč | 1 018,40 Kč |
| 1 000 | 1,99481 Kč | 1 994,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74284 Kč | 4 357,10 Kč |
| 5 000 | 1,73234 Kč | 8 661,70 Kč |
| 7 500 | 1,70473 Kč | 12 785,48 Kč |
| 12 500 | 1,68740 Kč | 21 092,50 Kč |
| 17 500 | 1,48521 Kč | 25 991,17 Kč |
| 25 000 | 1,44886 Kč | 36 221,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






