SMBJ4734/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,58058 Kč
Datasheet
Zener Diode 5.6 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ4734/TR13

DigiKey Part Number
SMBJ4734/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ4734/TR13
Description
DIODE ZENER 5.6V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 5.6 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5919B-M3/52Vishay General Semiconductor - Diodes Division0SMBZ5919B-M3/52-ND3,58058 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes