SMBJ5919A/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1 092
Unit Price: 3,80000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,74000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 084
Unit Price: 3,71000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 537
Unit Price: 3,74000 Kč
Datasheet
Zener Diode 5.6 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5919A/TR13

DigiKey Part Number
SMBJ5919A/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5919A/TR13
Description
DIODE ZENER 5.6V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 5.6 V 2 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5919BE3/TR13Microchip Technology1 092150-SMBJ5919BE3/TR13CT-ND3,80000 KčParametric Equivalent
1SMB5919BT3Gonsemi01SMB5919BT3GOSCT-ND1,74000 KčParametric Equivalent
S1Z1SMB5919BT3Gonsemi1 084S1Z1SMB5919BT3GOSCT-ND3,71000 KčParametric Equivalent
SZ1SMB5919BT3Gonsemi2 537SZ1SMB5919BT3GOSCT-ND3,74000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes