Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5919BT3G | |
|---|---|
DigiKey Part Number | 1SMB5919BT3GOSTR-ND - Tape & Reel (TR) 1SMB5919BT3GOSCT-ND - Cut Tape (CT) 1SMB5919BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5919BT3G |
Description | DIODE ZENER 5.6V 3W SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5919BT3G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ5.6_R1_00001 | Panjit International Inc. | 800 | 3757-1SMB3EZ5.6_R1_00001CT-ND | 1,25000 Kč | Similar |
| SMAJ5919BE3/TR13 | Microchip Technology | 0 | SMAJ5919BE3/TR13-ND | 1,91906 Kč | Similar |
| SMBJ4734/TR13 | Microchip Technology | 0 | SMBJ4734/TR13-ND | 2,49228 Kč | Similar |
| SMBJ4734A/TR13 | Microchip Technology | 0 | SMBJ4734A/TR13-ND | 2,52507 Kč | Similar |
| SMBJ4734AE3/TR13 | Microchip Technology | 0 | SMBJ4734AE3/TR13-ND | 1,21335 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 100 | 4,31930 Kč | 431,93 Kč |
| 500 | 3,23790 Kč | 1 618,95 Kč |
| 1 000 | 2,88848 Kč | 2 888,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,32381 Kč | 5 809,52 Kč |
| 5 000 | 2,10669 Kč | 10 533,45 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |












