Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



1N4001 | |
|---|---|
DigiKey Part Number | 1N4001FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001G | onsemi | 75 181 | 1N4001GOS-ND | 5,25000 Kč | Direct |
| 1N4001RLG | onsemi | 32 884 | 1N4001RLGOSCT-ND | 5,46000 Kč | Direct |
| 1N4933G | onsemi | 2 466 | 1N4933GOS-ND | 6,51000 Kč | Similar |
| 1N4933RLG | onsemi | 8 345 | 1N4933RLGOSCT-ND | 7,14000 Kč | Similar |
| RGP10A | onsemi | 4 975 | RGP10ACT-ND | 8,82000 Kč | Similar |













