Diode 50 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001

DigiKey Part Number
4878-1N4001CT-ND - Cut Tape (CT)
4878-1N4001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001
Description
DIODE STANDARD 50V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,63800 Kč16,38 Kč
1001,04360 Kč104,36 Kč
5000,93190 Kč465,95 Kč
1 0000,65934 Kč659,34 Kč
2 0000,57965 Kč1 159,30 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,48778 Kč2 438,90 Kč
10 0000,39896 Kč3 989,60 Kč
15 0000,37739 Kč5 660,85 Kč
25 0000,36232 Kč9 058,00 Kč
35 0000,34449 Kč12 057,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč