Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GPE-E3/54

DigiKey Part Number
112-1N4001GPE-E3/54TR-ND - Tape & Reel (TR)
112-1N4001GPE-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001GPE-E3/54
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT51A-TRVishay General Semiconductor - Diodes Division0BYT51A-TR-ND12,96889 KčMFR Recommended
1N4001Gonsemi75 1811N4001GOS-ND5,25000 KčSimilar
1N4001GSMC Diode Solutions01N4001GSMC-ND0,58776 KčSimilar
1N4001G R0GTaiwan Semiconductor Corporation5 4801801-1N4001GR0GCT-ND7,98000 KčSimilar
1N4002G-TDiodes Incorporated17 9631N4002GDICT-ND6,09000 KčSimilar
In-Stock: 10 806
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,54400 Kč215,44 Kč
10014,33530 Kč1 433,53 Kč
50011,24106 Kč5 620,53 Kč
1 00010,24555 Kč10 245,55 Kč
2 0009,40795 Kč18 815,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5008,41882 Kč46 303,51 Kč
11 0007,87223 Kč86 594,53 Kč
16 5007,59384 Kč125 298,36 Kč
27 5007,43067 Kč204 343,43 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč